
Adjustable positive output buck-boost DC/DC controller with 200mA output current. Features a wide input voltage range of 1.92V to 15V and an adjustable output voltage from 1.4V to 15.75V. Operates across a temperature range of -40°C to 125°C. This integrated circuit utilizes a synchronous rectifier and is packaged in a 16-MSOP on tape and reel, with 2500 units per package. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3129EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3129EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.92V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 1.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3129EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
