
Programmable positive buck-boost DC/DC controller and regulator with 200mA output current. Features a 1.92V to 15V input voltage range and a 2.5V to 15.5V output voltage range. Operates from -40°C to 125°C with a synchronous rectifier for high efficiency. Lead-free and RoHS compliant.
Analog Devices LTC3129IUD-1#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.92V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 1.4V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3129IUD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
