IC Reg Swtchd Cap Adj 0.1A 8MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3200EMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.