
Adjustable charge pump DC/DC controller delivering 100mA output current. Features a 2.7V to 4.5V input voltage range and operates from -40°C to 85°C. This single-output integrated circuit is housed in an 8-lead MSOP package and is RoHS compliant. It utilizes a charge pump topology and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3200EMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3200EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3200EMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
