
The LTC3200ES6-5 is a charge pump DC/DC controller from Analog Devices, featuring a 5V output voltage and 100mA output current. It operates over a wide input voltage range of 2.7V to 4.5V and can handle temperatures up to 85°C. The device is available in a TSOT package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3200ES6-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3200ES6-5 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 100mA |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3200ES6-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
