
The LTC3200ES6-5#TR is a DC/DC controller from Analog Devices, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 4.5V and a minimum supply voltage of 2.7V. The device has a single output with a fixed output voltage of 5V and a maximum output current of 100mA. It is not a synchronous rectifier and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3200ES6-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3200ES6-5#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3200ES6-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
