
5V fixed output charge pump DC/DC controller, delivering up to 100mA output current. Operates from a 2.7V to 4.5V input voltage range, with a nominal output voltage of 5V. Features a compact TSOT package measuring 3.1mm x 1.75mm x 1.3mm. Suitable for operation across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Analog Devices LTC3200ES6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3200ES6-5#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
