
5V fixed output, 100mA output current, charge pump DC/DC controller and regulator. Features a SOT-23-6 package, operating from a 2.7V to 4.5V input voltage range. This RoHS compliant component offers a single output and is suitable for operation between -40°C and 85°C. Packaged on tape and reel for high-volume applications.
Analog Devices LTC3200ES6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3200ES6-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
