Ultralow-noise charge-pump DC/DC converter drives white LEDs for backlighting applications. The device supplies up to 100 mA of regulated output current from a 2.7 V to 4.5 V input without an inductor. A 3-bit DAC adjusts LED current by changing the feedback regulation voltage, and a 1.8 MHz switching frequency supports small ceramic capacitors. Protection features include soft-start, indefinite output short-circuit tolerance, overtemperature shutdown, and shutdown current below 1 µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | White LED charge-pump driver |
| Output Current | 100mA |
| Input Voltage Range | 2.7 to 4.5V |
| Switching Frequency | 1.8 typMHz |
| Shutdown Current | <1µA |
| Operating Current | 4 typ, 6.5 maxmA |
| Feedback Regulation Voltage | 0.57 min, 0.63 typ, 0.66 maxV |
| DAC Step Size | 90mV |
| LED Current Control | 3-bit DAC |
| Output Ripple | 30 typ at 100 mAmV p-p |
| Input Current Ripple | 30 typ at 200 mA input currentmA p-p |
| Open-Loop Output Impedance | 8 typΩ |
| Output Short-Circuit Current | 150 typmA |
| Turn-On Time | 1 typms |
| Operating Temperature Range | -40 to 85°C |
| Package | 10-lead plastic MSOP |
Download the complete datasheet for Analog Devices LTC3201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC3201
Quick start guide for the DC381A evaluation board featuring the LTC3201, a low noise charge pump LED driver with a 3-bit DAC for current control.