
LTC3201 - 100mA Ultralow Noise Charge Pump LED Supply with Output Current Adjust; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3201EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3201EMS technical specifications.
| Package/Case | MSOP |
| Frequency | 1.8MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3201EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
