
The LTC3201EMS#PBF is a charge pump LED driver from Analog Devices, available in a 50-piece MSOP package. It operates within a temperature range of -40°C to 85°C and is designed for use with an operating supply voltage of 3.3V. The device is RoHS compliant and features a topology of charge pump. It has a maximum supply voltage of 4.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC3201EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3201EMS#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1.8MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3201EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
