The LTC3201EMS#TR is a charge pump LED driver from Analog Devices, operating at a frequency of 1.8MHz and a supply voltage of 3.3V. It can deliver an output current of up to 100mA. The device is packaged in MSOP and is available in quantities of 2500. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LTC3201EMS#TR is not RoHS compliant.
Analog Devices LTC3201EMS#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 1.8MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.