The LTC3203BEDD-1 is a DC/DC controller from Analog Devices, packaged in a DFN-10 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device can supply up to 500mA and has an operating supply current of 9mA. It can handle input voltages between 2.7V and 5.5V and has a maximum supply voltage of 5.5V.
Analog Devices LTC3203BEDD-1 technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 9mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.