
The LTC3203BEDD#PBF is a DC/DC controller from Analog Devices, packaged in a DFN EP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 9mA. It can deliver an output current of up to 500mA and has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC3203BEDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3203BEDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3203BEDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
