
The LTC3203 is an adjustable DC/DC controller that operates from 2.7V to 5.5V input voltage and provides up to 500mA output current. It is available in a DFN package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C. The LTC3203 is a synchronous rectifier-free device, making it suitable for high-frequency applications.
Sign in to ask questions about the Analog Devices LTC3203BEDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3203BEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3203BEDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
