
The LTC3203EDD-1#PBF is a boost DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a nominal output voltage of 5V. The device is RoHS compliant and available in a DFN package. The LTC3203EDD-1#PBF can supply up to 500mA of current and has an operating supply current of 120uA.
Sign in to ask questions about the Analog Devices LTC3203EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3203EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3203EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
