
Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6
Analog Devices LTC3204BEDC-3.3 technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 50mA |
| Operating Supply Current | 48uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
