
IC REG SWTCHD CAP 3.3V 50MA 6DFN
Analog Devices LTC3204BEDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 48uA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3204BEDC-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
