
The LTC3204BEDC-5 is a DC/DC controller from Analog Devices, packaged in an HVSON-8 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 48uA. It can handle a maximum output current of 150mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3204BEDC-5 technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 48uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
