The LTC3204BEDC-5#TR DC/DC controller is a fixed output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 150mA and an operating supply current of 48uA. The device is packaged in a DFN package and is available in quantities of 2500. The LTC3204BEDC-5#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3204BEDC-5#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Operating Supply Current | 48uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.