
The LTC3204BEDC-5#TRPBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and is available in a DFN EP package, supplied on tape and reel in quantities of 2500. The device is RoHS compliant and suitable for use in applications where a low operating supply current of 48uA is required. The maximum input voltage is 5.5V, and the minimum input voltage is 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3204BEDC-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3204BEDC-5#TRPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 48uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3204BEDC-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
