The LTC3204EDC-3.3 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 4.5V and a minimum supply voltage of 1.8V. The device is RoHS non-compliant and has an operating supply current of 48uA. The output voltage is 3.3V and the maximum output current is 50mA.
Analog Devices LTC3204EDC-3.3 technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 48uA |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.