
The LTC3204EDC-3.3#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 3.3V and a maximum output current of 50mA. The device is packaged in a lead-free DFN package and is RoHS compliant. The LTC3204EDC-3.3#TRPBF has an operating supply current of 48uA and is available in quantities of 2500 per tape and reel.
Analog Devices LTC3204EDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 48uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3204EDC-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
