
LINEAR TECHNOLOGY LTC3204EDC-5#PBF CHARGE PUMP, 2.7-5.5V, 0.15A, 5V, 6DFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3204EDC-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3204EDC-5#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3204EDC-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
