
IC Led Driver Rgltr Dim 24QFN
Sign in to ask questions about the Analog Devices LTC3205EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3205EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.2mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3205EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
