
The LTC3205EUF#TRPBF is a 9-channel charge pump LED driver from Analog Devices. It operates at a frequency of 1.1MHz and is packaged in a QFN EP package. The device is RoHS compliant and suitable for use in lead-free applications. The LTC3205EUF#TRPBF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be supplied with a voltage as high as 4.5V and as low as 2.8V.
Sign in to ask questions about the Analog Devices LTC3205EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3205EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3205EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
