
The LTC3205XEUF#PBF is a 9-channel charge pump LED driver from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum operating frequency of 1.1MHz and a supply voltage range of 2.8V to 4.5V. The device is available in a QFN EP package, packaged in quantities of 91, and is suitable for use in rail or tube packaging. The LTC3205XEUF#PBF is not radiation hardened and is a type of power management IC, specifically designed for LED driver applications.
Sign in to ask questions about the Analog Devices LTC3205XEUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3205XEUF#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3205XEUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
