
IC LED DRVR WT/RGB BCKLGT 24-QFN
Analog Devices LTC3205XEUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.1MHz |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.
