The LTC3206EUF#TR is an 11-channel charge pump LED driver from Analog Devices, operating at a frequency of 1.36MHz. It is available in a QFN EP package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead, with a minimum input voltage of 2.8V and a maximum supply voltage of 4.5V. It is suitable for use in power management applications, with an operating supply voltage of 3.3V.
Analog Devices LTC3206EUF#TR technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.36MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 11 |
| Number of Segments | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.