
The LTC3208EUH#PBF is a 17-channel LED driver from Analog Devices, operating at 3.3V with an output current of 1A. It features a charge pump topology with an efficiency of 95% and a maximum operating frequency of 1.2MHz. The device is packaged in a QFN package with dimensions of 5mm x 5mm x 0.75mm. It is RoHS compliant and suitable for operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC3208EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3208EUH#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Frequency | 1.2MHz |
| Height | 0.75mm |
| Length | 5mm |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 17 |
| Number of Segments | 17 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3208EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
