
The LTC3209EUF-1#PBF is an 8-channel charge pump LED driver from Analog Devices, operating at an efficiency of 94% and a frequency of 850kHz. It can handle a maximum input voltage of 4.5V and a minimum input voltage of 2.9V, with a maximum output voltage of 3.2V. The device is suitable for use in a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a QFN package and is suitable for surface mount technology (SMT).
Sign in to ask questions about the Analog Devices LTC3209EUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3209EUF-1#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 94% |
| Frequency | 850kHz |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.2V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 600mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3209EUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
