Analog Devices LTC3209EUF-2 technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Frequency | 850kHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Number of Outputs | 8 |
| Output Current per Channel | 600mA |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.