
IC LED DRIVR WHITE BCKLGT 16-QFN
Analog Devices LTC3210EUD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 800kHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3210EUD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
