
The LTC3210EUD#PBF is a 5-channel charge pump LED driver from Analog Devices. It operates at a frequency of 800kHz and is designed for use with an operating supply voltage of 3.3V. The device can supply up to 500mA of output current. It is packaged in a QFN EP package and is RoHS compliant. The LTC3210EUD#PBF is suitable for use in applications where temperatures range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3210EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3210EUD#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 800kHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Operating Supply Voltage | 3.3V |
| Output Current | 500mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3210EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
