
The LTC3214EDD is a charge pump DC/DC controller from Analog Devices, operating at a frequency of 1.2MHz. It has a minimum input voltage of 2.9V and a maximum supply voltage of 4.5V. The device is packaged in a DFN package and is available in quantities of 121. The LTC3214EDD is not RoHS compliant and contains lead. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3214EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3214EDD technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3214EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
