
The LTC3214EDD#PBF is a single-channel, single-segment charge pump LED driver from Analog Devices. It operates at a frequency of 1.2MHz and achieves an efficiency of 94%. The device is designed to work with an operating supply voltage of 3.3V and can handle an output current of up to 500mA. The LTC3214EDD#PBF is packaged in a DFN package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LTC3214EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3214EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3214EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
