The LTC3214EDD#TR is a charge pump LED driver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output voltage of 4.5V and a maximum frequency of 1.2MHz. The device is packaged in a DFN package and is available in quantities of 2500 per reel. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC3214EDD#TR technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.