
The LTC3215EDD is a charge pump DC/DC controller from Analog Devices, operating at a frequency of 1.2MHz. It has a maximum supply voltage of 4.4V and a minimum supply voltage of 2.9V. The device is packaged in a DFN package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3215EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 4.4V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3215EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
