The LTC3215EDD#TR is a charge pump LED driver from Analog Devices with a package type of DFN and a frequency of 1.2MHz. It operates between -40°C and 85°C and has a minimum input voltage of 2.9V. This device is not RoHS compliant and is packaged in tape and reel quantities of 2500. It is a single-output device with an output voltage of 4.4V.
Analog Devices LTC3215EDD#TR technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 4.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.