
The LTC3215EDD#TRPBF is a charge pump LED driver from Analog Devices with a frequency of 1.2MHz and an operating supply voltage of 3.3V. It has a maximum supply voltage of 4.4V and a minimum supply voltage of 2.9V. The device is packaged in a DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a supply current of 9.2mA.
Sign in to ask questions about the Analog Devices LTC3215EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3215EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 4.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9.2mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3215EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
