LTC3216 - 1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3216EDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3216EDE technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.9V |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3216EDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
