LED DRVR 1Segment 3.3V 12-Pin DFN EP T/R
Analog Devices LTC3216EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9.2mA |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.