
The LTC3217EUD is a 4-channel charge pump DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.9V and 4.5V. The device is not RoHS compliant. It is available in a QFN EP package type.
Analog Devices LTC3217EUD technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Segments | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.
