The LTC3218EDDB#PBF is a single-segment charge pump LED driver from Analog Devices. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires an input voltage of at least 2.9V and can handle a maximum supply voltage of 4.5V. It is packaged in a DFN EP package.
Analog Devices LTC3218EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.