
The LTC3218EDDB#TRMPBF is a charge pump LED driver from Analog Devices, operating between -40°C and 85°C. It is designed to work with a supply voltage between 2.9V and 4.5V. This device is available in a DFN EP package, packaged in tape and reel with 500 units per reel. The LTC3218EDDB#TRMPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3218EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3218EDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3218EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
