
The LTC3218EDDB#TRPBF is a charge pump LED driver from Analog Devices, operating at a frequency of 1MHz. It can handle input voltages between 2.9V and 4.5V. This device is packaged in a DFN EP package and is RoHS compliant. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3218EDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3218EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3218EDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
