
The LTC3220EPF-1#PBF is an 18-channel LED driver from Analog Devices, featuring a charge pump topology with a maximum frequency of 1.05MHz. It operates within a supply voltage range of 2.9V to 5.5V and can provide an output current of up to 360mA. The device is packaged in a QFN package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3220EPF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3220EPF-1#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Output Current | 360mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220EPF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
