
The LTC3220EPF-1#TRPBF is an 18-channel charge pump LED driver from Analog Devices, operating at a frequency of 1.05MHz. It can handle input voltages as low as 2.9V and supply voltages up to 5.5V. The device is packaged in a QFN package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3220EPF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3220EPF-1#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220EPF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
