
18-output LED driver featuring a charge pump topology. Operates with an input voltage range of 2.9V to 5.5V and a maximum output current of 360mA. Switching frequency is 850kHz, with a package size of 4mm x 4mm x 0.55mm. Suitable for applications requiring efficient LED control with 18 independent outputs.
Sign in to ask questions about the Analog Devices LTC3220EPF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3220EPF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Height | 0.55mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 360mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220EPF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
