
IC LED DRIVER RGLTR 20MA 28UTQFN
Sign in to ask questions about the Analog Devices LTC3220EPF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3220EPF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220EPF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
